
TUSB320RWBR | |
|---|---|
DigiKey Part Number | 296-47382-2-ND - Tape & Reel (TR) 296-47382-1-ND - Cut Tape (CT) 296-47382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320RWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320RWBR Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications USB Type C | Base Product Number |
Interface GPIO, I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.01000 | ¥22.01 |
| 10 | ¥16.30800 | ¥163.08 |
| 25 | ¥14.89320 | ¥372.33 |
| 100 | ¥13.33200 | ¥1,333.20 |
| 250 | ¥12.58864 | ¥3,147.16 |
| 500 | ¥12.14026 | ¥6,070.13 |
| 1,000 | ¥12.12685 | ¥12,126.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.31561 | ¥33,946.83 |
| 6,000 | ¥11.09266 | ¥66,555.96 |












