
NCP361MUTBG | |
|---|---|
DigiKey Part Number | NCP361MUTBGOSTR-ND - Tape & Reel (TR) NCP361MUTBGOSCT-ND - Cut Tape (CT) NCP361MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP361MUTBG |
Description | TVS DEVICE MIXED 6-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP361MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.46000 | ¥7.46 |
| 10 | ¥5.43400 | ¥54.34 |
| 100 | ¥4.43740 | ¥443.74 |
| 500 | ¥3.62896 | ¥1,814.48 |
| 1,000 | ¥3.43584 | ¥3,435.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.80706 | ¥8,421.18 |











