Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 750mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62841YBGR

DigiKey Part Number
296-TPS62841YBGRTR-ND - Tape & Reel (TR)
296-TPS62841YBGRCT-ND - Cut Tape (CT)
296-TPS62841YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62841YBGR
Description
IC REG BUCK ADJ 750MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 750mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62841YBGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.8MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA (0.97x1.47)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,831
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥14.19000¥141.90
25¥12.93160¥323.29
100¥11.55100¥1,155.10
250¥10.89276¥2,723.19
500¥10.53356¥5,266.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.02108¥27,063.24
6,000¥8.83867¥53,032.02
9,000¥8.74741¥78,726.69
Manufacturers Standard Package