NCP170 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP170 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170

NCP170AMX300GEVB

DigiKey Part Number
NCP170AMX300GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP170AMX300GEVB
Description
EVAL BOARD FOR NCP170
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NCP170 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
150mA
Manufacturer
onsemi
Voltage - Input
4V ~ 5.5V
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
NCP170
Voltage - Output
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥791.43000¥791.43
Manufacturers Standard Package