Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170BMX330TCG

DigiKey Part Number
NCP170BMX330TCGOSTR-ND - Tape & Reel (TR)
NCP170BMX330TCGOSCT-ND - Cut Tape (CT)
NCP170BMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170BMX330TCG
Description
IC REG LINEAR 3.3V 150MA 4-XDFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170BMX330TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
41dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,027
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.56300¥15.63
25¥1.38280¥34.57
100¥1.18670¥118.67
250¥1.09264¥273.16
500¥1.03590¥517.95
1,000¥0.98926¥989.26
2,500¥0.94013¥2,350.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88373¥4,418.65
10,000¥0.86000¥8,600.00
Manufacturers Standard Package