Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170BMX190TCG

DigiKey Part Number
488-NCP170BMX190TCGTR-ND - Tape & Reel (TR)
488-NCP170BMX190TCGCT-ND - Cut Tape (CT)
488-NCP170BMX190TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170BMX190TCG
Description
IC REG LINEAR 1.9V 150MA 4-XDFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170BMX190TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1x1)
Voltage - Output (Min/Fixed)
1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,838
Factory Stock: 480,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.62900¥16.29
25¥1.44560¥36.14
100¥1.24130¥124.13
250¥1.14392¥285.98
500¥1.08486¥542.43
1,000¥1.03631¥1,036.31
2,500¥0.98694¥2,467.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.92637¥4,631.85
10,000¥0.90169¥9,016.90
Manufacturers Standard Package