


NCP170AXV250GEVB | |
|---|---|
DigiKey Part Number | NCP170AXV250GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP170AXV250GEVB |
Description | EVAL BOARD FOR NCP170 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NCP170 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer onsemi | Voltage - Input 3.5V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP170 |
Voltage - Output 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥731.07000 | ¥731.07 |



