BM29B0.6-2DS/2-0.35V(53) | |
---|---|
DigiKey Part Number | H125293TR-ND - Tape & Reel (TR) H125293CT-ND - Cut Tape (CT) H125293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-2DS/2-0.35V(53) |
Description | CONN RCPT 2POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-2DS/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92300 | ¥79.23 |
25 | ¥7.59920 | ¥189.98 |
50 | ¥7.43820 | ¥371.91 |
100 | ¥7.11470 | ¥711.47 |
250 | ¥6.46772 | ¥1,616.93 |
500 | ¥5.82096 | ¥2,910.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.17419 | ¥5,174.19 |
2,000 | ¥4.85081 | ¥9,701.62 |
3,000 | ¥4.68910 | ¥14,067.30 |
5,000 | ¥4.52742 | ¥22,637.10 |
10,000 | ¥4.30105 | ¥43,010.50 |