NCP1623ASNT1G | ||
---|---|---|
DigiKey Part Number | 488-NCP1623ASNT1GTR-ND - Tape & Reel (TR) 488-NCP1623ASNT1GCT-ND - Cut Tape (CT) 488-NCP1623ASNT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1623ASNT1G | |
Description | ENHANCED HIGH EFFICIENCY POWER F | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 28kHz 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 28kHz | |
Current - Startup | 20 µA | |
Voltage - Supply | 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.29840 | ¥157.46 |
100 | ¥4.77370 | ¥477.37 |
250 | ¥4.06264 | ¥1,015.66 |
500 | ¥3.85970 | ¥1,929.85 |
1,000 | ¥2.94551 | ¥2,945.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74239 | ¥8,227.17 |
6,000 | ¥2.64082 | ¥15,844.92 |
15,000 | ¥2.53926 | ¥38,088.90 |
30,000 | ¥2.51411 | ¥75,423.30 |