NCP1342AMDCDAD1R2G | ||
---|---|---|
DigiKey Part Number | 488-NCP1342AMDCDAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCDAD1R2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCDAD1R2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1342AMDCDAD1R2G | |
Description | IC OFFLINE SWITCH SOIC9NB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.45000 | ¥104.50 |
25 | ¥9.91680 | ¥247.92 |
100 | ¥7.61330 | ¥761.33 |
250 | ¥6.72840 | ¥1,682.10 |
500 | ¥6.37422 | ¥3,187.11 |
1,000 | ¥4.95779 | ¥4,957.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.70990 | ¥11,774.75 |
5,000 | ¥4.53282 | ¥22,664.10 |
12,500 | ¥4.39118 | ¥54,889.75 |