NCP1380DDR2G | ||
---|---|---|
DigiKey Part Number | NCP1380DDR2GOSTR-ND - Tape & Reel (TR) NCP1380DDR2GOSCT-ND - Cut Tape (CT) NCP1380DDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1380DDR2G | |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1380DDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.01400 | ¥90.14 |
25 | ¥8.55400 | ¥213.85 |
100 | ¥6.56750 | ¥656.75 |
250 | ¥5.80368 | ¥1,450.92 |
500 | ¥5.49830 | ¥2,749.15 |
1,000 | ¥4.27641 | ¥4,276.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.06258 | ¥10,156.45 |
5,000 | ¥3.90985 | ¥19,549.25 |
12,500 | ¥3.78766 | ¥47,345.75 |