NCP1252ADR2G | ||
---|---|---|
DigiKey Part Number | NCP1252ADR2GOSTR-ND - Tape & Reel (TR) NCP1252ADR2GOSCT-ND - Cut Tape (CT) NCP1252ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1252ADR2G | |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1252ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 48% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.79700 | ¥67.97 |
25 | ¥6.38680 | ¥159.67 |
100 | ¥4.84190 | ¥484.19 |
250 | ¥4.12076 | ¥1,030.19 |
500 | ¥3.91488 | ¥1,957.44 |
1,000 | ¥2.98763 | ¥2,987.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.78156 | ¥6,953.90 |
5,000 | ¥2.67855 | ¥13,392.75 |
12,500 | ¥2.57553 | ¥32,194.12 |
25,000 | ¥2.55003 | ¥63,750.75 |