NCP1250BSN65T1G | ||
---|---|---|
DigiKey Part Number | NCP1250BSN65T1GOSTR-ND - Tape & Reel (TR) NCP1250BSN65T1GOSCT-ND - Cut Tape (CT) NCP1250BSN65T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1250BSN65T1G | |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1250BSN65T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27000 | ¥52.70 |
25 | ¥4.95200 | ¥123.80 |
100 | ¥3.75250 | ¥375.25 |
250 | ¥3.19376 | ¥798.44 |
500 | ¥3.03418 | ¥1,517.09 |
1,000 | ¥2.31553 | ¥2,315.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15586 | ¥6,467.58 |
6,000 | ¥2.07601 | ¥12,456.06 |
15,000 | ¥1.99616 | ¥29,942.40 |
30,000 | ¥1.97640 | ¥59,292.00 |