NCP12510ASN65T1G | ||
---|---|---|
DigiKey Part Number | NCP12510ASN65T1GOSTR-ND - Tape & Reel (TR) NCP12510ASN65T1GOSCT-ND - Cut Tape (CT) NCP12510ASN65T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP12510ASN65T1G | |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73520 | ¥118.38 |
100 | ¥3.58910 | ¥358.91 |
250 | ¥3.05452 | ¥763.63 |
500 | ¥2.90184 | ¥1,450.92 |
1,000 | ¥2.21455 | ¥2,214.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06183 | ¥6,185.49 |
6,000 | ¥1.98547 | ¥11,912.82 |
15,000 | ¥1.90911 | ¥28,636.65 |
30,000 | ¥1.89020 | ¥56,706.00 |