AP3981BS7-13 | |
---|---|
DigiKey Part Number | AP3981BS7-13DITR-ND - Tape & Reel (TR) AP3981BS7-13DICT-ND - Cut Tape (CT) AP3981BS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3981BS7-13 |
Description | IC OFFLINE SWITCH FLYBACK 7SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 7.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.00600 | ¥100.15 |
100 | ¥3.27060 | ¥327.06 |
250 | ¥3.03780 | ¥759.45 |
500 | ¥2.58528 | ¥1,292.64 |
1,000 | ¥2.06818 | ¥2,068.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.87432 | ¥7,497.28 |
8,000 | ¥1.74506 | ¥13,960.48 |
12,000 | ¥1.68043 | ¥20,165.16 |
28,000 | ¥1.61579 | ¥45,242.12 |