LNK3604D-TL | ||
---|---|---|
DigiKey Part Number | 596-1546-2-ND - Tape & Reel (TR) 596-1546-1-ND - Cut Tape (CT) 596-1546-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LNK3604D-TL | |
Description | IC OFFLINE SWITCH FLYBACK 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 132kHz SO-8C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 7.3 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
100 | ¥4.63010 | ¥463.01 |
1,000 | ¥3.94049 | ¥3,940.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.94049 | ¥9,851.23 |
12,500 | ¥3.48897 | ¥43,612.12 |