TMS320F28026DAT | ||
---|---|---|
DigiKey Part Number | 296-34542-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320F28026DAT | |
Description | IC MCU 32BIT 32KB FLASH 38TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 32KB (16K x 16) FLASH 38-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28026DAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 60MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥50.16700 | ¥501.67 |
40 | ¥47.83175 | ¥1,913.27 |
120 | ¥41.53108 | ¥4,983.73 |
280 | ¥39.66464 | ¥11,106.10 |
520 | ¥36.16469 | ¥18,805.64 |
1,000 | ¥31.49836 | ¥31,498.36 |
2,520 | ¥30.33175 | ¥76,436.01 |