AL17050WT-7 | ||
---|---|---|
DigiKey Part Number | AL17050WT-7DITR-ND - Tape & Reel (TR) AL17050WT-7DICT-ND - Cut Tape (CT) AL17050WT-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL17050WT-7 | |
Description | IC OFFLINE SW STEP-DOWN SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Step-Down (Buck) Topology SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Step-Down (Buck) | |
Voltage - Start Up | 2.4 V | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Load, Open Loop, Short Circuit, Thermal Shutdown | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.28360 | ¥82.09 |
100 | ¥2.62780 | ¥262.78 |
250 | ¥2.44048 | ¥610.12 |
500 | ¥2.06498 | ¥1,032.49 |
1,000 | ¥1.59557 | ¥1,595.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45481 | ¥4,364.43 |
6,000 | ¥1.36096 | ¥8,165.76 |
15,000 | ¥1.26710 | ¥19,006.50 |
30,000 | ¥1.20140 | ¥36,042.00 |