UCC28700DBVR | ||
---|---|---|
DigiKey Part Number | 296-39536-2-ND - Tape & Reel (TR) 296-39536-1-ND - Cut Tape (CT) 296-39536-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC28700DBVR | |
Description | IC OFFLINE SW FLYBACK SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC28700DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.41600 | ¥94.16 |
25 | ¥8.93840 | ¥223.46 |
100 | ¥7.34240 | ¥734.24 |
250 | ¥6.86336 | ¥1,715.84 |
500 | ¥6.06524 | ¥3,032.62 |
1,000 | ¥4.78835 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.95075 | ¥11,852.25 |