
UCC28730QDRQ1 | |
|---|---|
DigiKey Part Number | 296-47107-2-ND - Tape & Reel (TR) 296-47107-1-ND - Cut Tape (CT) 296-47107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28730QDRQ1 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28730QDRQ1 Models |
Category | Frequency - Switching 32Hz ~ 83kHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Output Isolation Isolated | Qualification AEC-Q100 |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Voltage - Start Up 21 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9V ~ 35V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.56900 | ¥105.69 |
| 25 | ¥9.60960 | ¥240.24 |
| 100 | ¥8.55200 | ¥855.20 |
| 250 | ¥8.04736 | ¥2,011.84 |
| 500 | ¥7.74320 | ¥3,871.60 |
| 1,000 | ¥7.70573 | ¥7,705.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.22837 | ¥18,070.92 |
| 5,000 | ¥7.06908 | ¥35,345.40 |
| 7,500 | ¥6.98931 | ¥52,419.82 |











