
TL431LIBQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL431LIBQDBZRQ1TR-ND - Tape & Reel (TR) 296-TL431LIBQDBZRQ1CT-ND - Cut Tape (CT) 296-TL431LIBQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431LIBQDBZRQ1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431LIBQDBZRQ1 Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Current - Cathode 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.16200 | ¥71.62 |
| 25 | ¥6.47360 | ¥161.84 |
| 100 | ¥5.71950 | ¥571.95 |
| 250 | ¥5.35996 | ¥1,339.99 |
| 500 | ¥5.14328 | ¥2,571.64 |
| 1,000 | ¥5.03593 | ¥5,035.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.74469 | ¥14,234.07 |
| 6,000 | ¥4.63691 | ¥27,821.46 |
| 9,000 | ¥4.58293 | ¥41,246.37 |
| 15,000 | ¥4.52312 | ¥67,846.80 |











