NCP4305DDR2G | ||
---|---|---|
DigiKey Part Number | NCP4305DDR2GOSTR-ND - Tape & Reel (TR) NCP4305DDR2GOSCT-ND - Cut Tape (CT) NCP4305DDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP4305DDR2G | |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP4305DDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.70360 | ¥242.59 |
100 | ¥7.45160 | ¥745.16 |
250 | ¥6.58520 | ¥1,646.30 |
500 | ¥6.23844 | ¥3,119.22 |
1,000 | ¥4.85213 | ¥4,852.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60955 | ¥11,523.87 |
5,000 | ¥4.43625 | ¥22,181.25 |
12,500 | ¥4.29762 | ¥53,720.25 |