XMC1402F064X0128AAXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-XMC1402F064X0128AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1402F064X0128AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1402F064X0128AAXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC1402F064X0128AAXUMA1 | |
Description | IC MCU 32BIT 128KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH PG-LQFP-64-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64-6 | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥32.99300 | ¥329.93 |
25 | ¥31.19240 | ¥779.81 |
100 | ¥27.03340 | ¥2,703.34 |
250 | ¥25.64700 | ¥6,411.75 |
500 | ¥23.01310 | ¥11,506.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥19.40863 | ¥36,876.40 |
3,800 | ¥18.43817 | ¥70,065.05 |