BCW66HR | ||
---|---|---|
DigiKey Part Number | 1727-7506-2-ND - Tape & Reel (TR) 1727-7506-1-ND - Cut Tape (CT) 1727-7506-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCW66HR | |
Description | TRANS NPN 45V 0.8A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BCW66HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.61080 | ¥61.08 |
500 | ¥0.47960 | ¥239.80 |
1,000 | ¥0.33305 | ¥333.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19393 | ¥581.79 |
6,000 | ¥0.18341 | ¥1,100.46 |
9,000 | ¥0.15609 | ¥1,404.81 |
30,000 | ¥0.14438 | ¥4,331.40 |
75,000 | ¥0.13740 | ¥10,305.00 |