PDZ3.3B,115 | ||
---|---|---|
DigiKey Part Number | 1727-5150-2-ND - Tape & Reel (TR) 1727-5150-1-ND - Cut Tape (CT) 1727-5150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZ3.3B,115 | |
Description | DIODE ZENER 3.3V 400MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 400 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDZ3.3B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.57380 | ¥57.38 |
500 | ¥0.45052 | ¥225.26 |
1,000 | ¥0.31294 | ¥312.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25920 | ¥777.60 |
6,000 | ¥0.24512 | ¥1,470.72 |
9,000 | ¥0.20861 | ¥1,877.49 |
30,000 | ¥0.19297 | ¥5,789.10 |
75,000 | ¥0.16689 | ¥12,516.75 |
150,000 | ¥0.13873 | ¥20,809.50 |