PDZ6.2B,115 | ||
---|---|---|
DigiKey Part Number | 1727-1719-2-ND - Tape & Reel (TR) 1727-1719-1-ND - Cut Tape (CT) 1727-1719-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZ6.2B,115 | |
Description | DIODE ZENER 6.2V 400MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 400 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDZ6.2B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63380 | ¥63.38 |
500 | ¥0.49748 | ¥248.74 |
1,000 | ¥0.34553 | ¥345.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28621 | ¥858.63 |
6,000 | ¥0.27065 | ¥1,623.90 |
9,000 | ¥0.23034 | ¥2,073.06 |
30,000 | ¥0.21306 | ¥6,391.80 |
75,000 | ¥0.18427 | ¥13,820.25 |
150,000 | ¥0.15317 | ¥22,975.50 |