NC7SV157P6X | |
---|---|
DigiKey Part Number | NC7SV157P6XTR-ND - Tape & Reel (TR) NC7SV157P6XCT-ND - Cut Tape (CT) NC7SV157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV157P6X |
Description | IC MULTIPLEXER 1 X 2:1 SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV157P6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43000 | ¥60.75 |
100 | ¥1.64020 | ¥164.02 |
250 | ¥1.35716 | ¥339.29 |
500 | ¥1.24404 | ¥622.02 |
1,000 | ¥0.93307 | ¥933.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87648 | ¥2,629.44 |
6,000 | ¥0.81994 | ¥4,919.64 |
15,000 | ¥0.75209 | ¥11,281.35 |
30,000 | ¥0.72381 | ¥21,714.30 |
75,000 | ¥0.70685 | ¥53,013.75 |