
LMK00804BPWR | |
|---|---|
DigiKey Part Number | 296-46125-2-ND - Tape & Reel (TR) 296-46125-1-ND - Cut Tape (CT) 296-46125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00804BPWR |
Description | IC CLK BUFFER 1:4 350MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 350 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00804BPWR Models |
Category | Output LVCMOS, LVTTL |
Manufacturer Texas Instruments | Frequency - Max 350 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥27.70400 | ¥277.04 |
| 25 | ¥25.48400 | ¥637.10 |
| 100 | ¥23.04780 | ¥2,304.78 |
| 250 | ¥21.88636 | ¥5,471.59 |
| 500 | ¥21.62340 | ¥10,811.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.63675 | ¥54,091.88 |











