DS92LV18TVV/NOPB | ||
---|---|---|
DigiKey Part Number | DS92LV18TVV/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | DS92LV18TVV/NOPB | |
Description | IC SER/DES LVDS 18BIT BUS 80LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.376Gbps Serializer/Deserializer 18/1 Input 1/18 Output 80-LQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS92LV18TVV/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.376Gbps | |
Input Type | BLVDS, LVTTL | |
Output Type | BLVDS, LVDS, LVTTL | |
Number of Inputs | 18/1 | |
Number of Outputs | 1/18 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.35000 | ¥153.35 |
10 | ¥140.96300 | ¥1,409.63 |
25 | ¥135.12240 | ¥3,378.06 |
119 | ¥119.05420 | ¥14,167.45 |
238 | ¥113.21105 | ¥26,944.23 |
476 | ¥105.90695 | ¥50,411.71 |