DS15EA101SQ/NOPB | ||
---|---|---|
DigiKey Part Number | DS15EA101SQ/NOPBTR-ND - Tape & Reel (TR) DS15EA101SQ/NOPBCT-ND - Cut Tape (CT) DS15EA101SQ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS15EA101SQ/NOPB | |
Description | IC INTERFACE SPECIALIZED 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Displays Interface 16-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS15EA101SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays | |
Interface | Coax Cable and Female Connector | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥76.08400 | ¥760.84 |
25 | ¥72.54440 | ¥1,813.61 |
100 | ¥62.99030 | ¥6,299.03 |
250 | ¥60.15940 | ¥15,039.85 |
500 | ¥54.85124 | ¥27,425.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.77364 | ¥47,773.64 |