SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G08GV,125

DigiKey Part Number
1727-6015-2-ND - Tape & Reel (TR)
1727-6015-1-ND - Cut Tape (CT)
1727-6015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G08GV,125
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.03000¥1.03
10¥0.69300¥6.93
50¥0.54920¥27.46
100¥0.50640¥50.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38160¥1,144.80
6,000¥0.36780¥2,206.80
Manufacturers Standard Package