
ASP-134486-02 | |
|---|---|
DigiKey Part Number | 612-ASP-134486-02TR-ND - Tape & Reel (TR) 612-ASP-134486-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134486-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134486-02 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.258" (6.55mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASP-134486-01 | Samtec Inc. | 4,386 | 612-ASP-134486-01CT-ND | ¥189.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.69000 | ¥247.69 |
| 10 | ¥210.52900 | ¥2,105.29 |
| 25 | ¥197.34840 | ¥4,933.71 |
| 50 | ¥192.88780 | ¥9,644.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥190.37530 | ¥38,075.06 |
| 400 | ¥162.03508 | ¥64,814.03 |








