ECS-120-20-33-AGN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-120-20-33-AGN-TR-ND - Tape & Reel (TR) 50-ECS-120-20-33-AGN-TRCT-ND - Cut Tape (CT) 50-ECS-120-20-33-AGN-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-20-33-AGN-TR | |
Description | CRYSTAL 12.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-20-33-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.50500 | ¥35.05 |
50 | ¥3.15240 | ¥157.62 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.66246 | ¥1,331.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.24197 | ¥2,241.97 |
3,000 | ¥2.10187 | ¥6,305.61 |
5,000 | ¥2.03181 | ¥10,159.05 |
10,000 | ¥1.96176 | ¥19,617.60 |