Connector Header Surface Mount 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.118" (3.00mm)
0430451015
0430451015
Conectores de alimentación Micro-Fit

0430451015

DigiKey Part Number
WM14304TR-ND - Tape & Reel (TR)
WM14304CT-ND - Cut Tape (CT)
WM14304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451015
Description
CONN HEADER SMD 10POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,102
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.25000¥32.25
10¥27.38200¥273.82
25¥25.66360¥641.59
50¥24.43780¥1,221.89
100¥23.27090¥2,327.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥24.04545¥4,809.09
400¥22.89798¥9,159.19
600¥22.25250¥13,351.50
1,000¥21.46519¥21,465.19
1,400¥20.96196¥29,346.74
2,000¥20.44153¥40,883.06
Manufacturers Standard Package