Connector Header Surface Mount 12 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.118" (3.00mm)
0430451215
0430451215
Conectores de alimentación Micro-Fit

0430451215

DigiKey Part Number
WM14305TR-ND - Tape & Reel (TR)
WM14305CT-ND - Cut Tape (CT)
WM14305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451215
Description
CONN HEADER SMD 12POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.98000¥34.98
10¥29.73900¥297.39
25¥27.87640¥696.91
50¥26.54500¥1,327.25
100¥25.27640¥2,527.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥26.11790¥5,223.58
400¥24.87160¥9,948.64
600¥24.17030¥14,502.18
1,000¥23.31544¥23,315.44
1,400¥22.76889¥31,876.45
2,000¥22.20362¥44,407.24
Manufacturers Standard Package