



PICOASMDC010S-2 | |
|---|---|
DigiKey Part Number | F9955TR-ND - Tape & Reel (TR) F9955CT-ND - Cut Tape (CT) F9955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC010S-2 |
Description | PTC RESET FUSE 15V 100MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC010S-2 Models |
Category | Time to Trip 600 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 11 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 15V | Package / Case 0805 (2012 Metric) |
Current - Hold (Ih) (Max) 100 mA | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Trip (It) 300 mA | Thickness (Max) 0.040" (1.02mm) |
Current - Max 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 5 | ¥7.27800 | ¥36.39 |
| 10 | ¥6.71500 | ¥67.15 |
| 50 | ¥5.57400 | ¥278.70 |
| 100 | ¥5.14310 | ¥514.31 |
| 250 | ¥4.62324 | ¥1,155.81 |
| 500 | ¥4.26352 | ¥2,131.76 |
| 1,000 | ¥3.93040 | ¥3,930.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.95848 | ¥8,875.44 |
| 6,000 | ¥2.89243 | ¥17,354.58 |






