SEAM-20-03.0-L-06-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-SEAM-20-03.0-L-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-03.0-L-06-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-03.0-L-06-2-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAM-20-03.0-L-06-2-A-K-TR | |
Description | CONN HD ARRAY PLUG 120P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM-20-03.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.01000 | ¥115.01 |
10 | ¥109.92300 | ¥1,099.23 |
25 | ¥105.81840 | ¥2,645.46 |
50 | ¥98.10180 | ¥4,905.09 |
100 | ¥84.22790 | ¥8,422.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥84.22830 | ¥16,845.66 |
400 | ¥76.86003 | ¥30,744.01 |