
SN74LV165APWR | |
|---|---|
DigiKey Part Number | 296-3790-2-ND - Tape & Reel (TR) 296-3790-1-ND - Cut Tape (CT) 296-3790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165APWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165APWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.71440 | ¥67.86 |
| 100 | ¥2.35730 | ¥235.73 |
| 250 | ¥2.18628 | ¥546.57 |
| 500 | ¥2.08368 | ¥1,041.84 |
| 1,000 | ¥2.01358 | ¥2,013.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.92939 | ¥3,858.78 |
| 4,000 | ¥1.87206 | ¥7,488.24 |
| 6,000 | ¥1.84335 | ¥11,060.10 |
| 10,000 | ¥1.81153 | ¥18,115.30 |
| 14,000 | ¥1.79295 | ¥25,101.30 |
| 20,000 | ¥1.77506 | ¥35,501.20 |










