ECS-80-12-33Q-GN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-80-12-33Q-GN-TR-ND - Tape & Reel (TR) 50-ECS-80-12-33Q-GN-CT-ND - Cut Tape (CT) 50-ECS-80-12-33Q-GN-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-80-12-33Q-GN-TR | |
Description | CRYSTAL 8.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-80-12-33Q-GN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.95200 | ¥59.52 |
50 | ¥5.56420 | ¥278.21 |
100 | ¥4.91740 | ¥491.74 |
500 | ¥4.65848 | ¥2,329.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.88204 | ¥3,882.04 |
3,000 | ¥3.75260 | ¥11,257.80 |
5,000 | ¥3.62321 | ¥18,116.05 |
10,000 | ¥3.49381 | ¥34,938.10 |