RI80SMDM-1015-G1 | ||
---|---|---|
DigiKey Part Number | 1835-1162-2-ND - Tape & Reel (TR) 1835-1162-1-ND - Cut Tape (CT) 1835-1162-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RI80SMDM-1015-G1 | |
Description | SWITCH REED SPST-NO 250MA 140V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.02 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.376" (9.55mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.51000 | ¥19.51 |
10 | ¥18.95900 | ¥189.59 |
25 | ¥17.23840 | ¥430.96 |
100 | ¥14.97680 | ¥1,497.68 |
250 | ¥13.57292 | ¥3,393.23 |
500 | ¥12.63702 | ¥6,318.51 |
1,000 | ¥11.70087 | ¥11,700.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.70088 | ¥23,401.76 |
4,000 | ¥10.60879 | ¥42,435.16 |
6,000 | ¥9.82873 | ¥58,972.38 |