



5031541490 | |
|---|---|
DigiKey Part Number | WM24266TR-ND - Tape & Reel (TR) WM24266CT-ND - Cut Tape (CT) WM24266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031541490 |
Description | CONN RCPT 14POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031541490 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥13.38100 | ¥133.81 |
| 25 | ¥12.54400 | ¥313.60 |
| 50 | ¥11.94360 | ¥597.18 |
| 100 | ¥11.37290 | ¥1,137.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥10.43140 | ¥4,694.13 |
| 900 | ¥9.93346 | ¥8,940.11 |
| 1,350 | ¥9.65336 | ¥13,032.04 |
| 2,250 | ¥9.31187 | ¥20,951.71 |
| 3,150 | ¥9.09353 | ¥28,644.62 |
| 4,500 | ¥8.86772 | ¥39,904.74 |











