14 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
5031491400
5031491400

5031491400

DigiKey Part Number
WM20822-ND
Manufacturer
Manufacturer Product Number
5031491400
Description
CONN PLUG HSG 14POS 1.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5031491400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Beige
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,523
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.22600¥42.26
25¥3.95960¥98.99
50¥3.77120¥188.56
200¥3.41840¥683.68
400¥3.25508¥1,302.03
600¥3.16313¥1,897.88
1,000¥3.05105¥3,051.05
2,600¥2.85203¥7,415.28
Manufacturers Standard Package