20 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
WM13365-ND
WM13365-ND

5031492000

DigiKey Part Number
WM13365-ND
Manufacturer
Manufacturer Product Number
5031492000
Description
CONN PLUG HSG 20POS 1.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5031492000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Beige
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,391
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.11900¥51.19
25¥4.79640¥119.91
50¥4.56480¥228.24
200¥4.13940¥827.88
400¥3.94158¥1,576.63
600¥3.83027¥2,298.16
1,000¥3.69459¥3,694.59
2,600¥3.45370¥8,979.62
Manufacturers Standard Package