7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
5025840770
5025840770

5025840770

DigiKey Part Number
WM20812TR-ND - Tape & Reel (TR)
WM20812CT-ND - Cut Tape (CT)
WM20812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025840770
Description
CONN RCPT 7POS 0.059 TIN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840770 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Beige
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.287" (7.30mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,343
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.74900¥77.49
100¥6.58710¥658.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥5.75298¥5,177.68
1,800¥5.47837¥9,861.07
2,700¥5.32392¥14,374.58
4,500¥5.13556¥23,110.02
6,300¥5.01514¥31,595.38
9,000¥4.89061¥44,015.49
Manufacturers Standard Package