5025840370 | ||
---|---|---|
DigiKey Part Number | WM14461TR-ND - Tape & Reel (TR) WM14461CT-ND - Cut Tape (CT) WM14461DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5025840370 | |
Description | CONN RCPT 3POS 0.059 TIN SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5025840370 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥5.81300 | ¥58.13 |
100 | ¥4.84130 | ¥484.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.18123 | ¥4,663.11 |
1,800 | ¥3.88593 | ¥6,994.67 |
2,700 | ¥3.75638 | ¥10,142.23 |
6,300 | ¥3.62686 | ¥22,849.22 |
9,000 | ¥3.44552 | ¥31,009.68 |
22,500 | ¥3.36780 | ¥75,775.50 |