MJ11015G | ||
---|---|---|
DigiKey Part Number | MJ11015GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ11015G | |
Description | TRANS PNP DARL 120V 30A TO204 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 30 A 4MHz 200 W Through Hole TO-204 (TO-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MJ11015G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 300mA, 30A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 20A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥58.57400 | ¥585.74 |
25 | ¥54.55600 | ¥1,363.90 |
100 | ¥48.81360 | ¥4,881.36 |
300 | ¥45.94253 | ¥13,782.76 |
500 | ¥43.07116 | ¥21,535.58 |
1,000 | ¥38.76405 | ¥38,764.05 |