Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 4MHz 160 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJH6284G

DigiKey Part Number
MJH6284GOS-ND
Manufacturer
Manufacturer Product Number
MJH6284G
Description
TRANS NPN DARL 100V 20A TO-247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 4MHz 160 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Mfr
Power - Max
160 W
Packaging
Tube
Frequency - Transition
4MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.56000¥46.56
30¥26.25433¥787.63
120¥21.79008¥2,614.81
510¥18.51733¥9,443.84
1,020¥17.73501¥18,089.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.