MJ11022G | ||
---|---|---|
DigiKey Part Number | MJ11022GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MJ11022G | |
Description | TRANS NPN DARL 250V 15A TO204 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 250 V 15 A 175 W Through Hole TO-204 (TO-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MJ11022G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3.4V @ 150mA, 15A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 10A, 5V | |
Power - Max | 175 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.27000 | ¥72.27 |
10 | ¥61.93300 | ¥619.33 |
25 | ¥57.68280 | ¥1,442.07 |
100 | ¥51.61150 | ¥5,161.15 |
300 | ¥48.57580 | ¥14,572.74 |
500 | ¥45.53980 | ¥22,769.90 |
1,000 | ¥40.98578 | ¥40,985.78 |