Bipolar (BJT) Transistor NPN - Darlington 250 V 15 A 3MHz 150 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJH11022G

DigiKey Part Number
MJH11022GOS-ND
Manufacturer
Manufacturer Product Number
MJH11022G
Description
TRANS NPN DARL 250V 15A TO-247-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 250 V 15 A 3MHz 150 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 10A, 5V
Mfr
Power - Max
150 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
4V @ 150mA, 15A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.36000¥50.36
30¥28.58100¥857.43
120¥23.79350¥2,855.22
510¥20.28404¥10,344.86
1,020¥19.70522¥20,099.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.