Bipolar (BJT) Transistor NPN - Darlington 200 V 15 A 3MHz 150 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJH11020G

DigiKey Part Number
MJH11020GOS-ND
Manufacturer
Manufacturer Product Number
MJH11020G
Description
TRANS NPN DARL 200V 15A TO-247-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 200 V 15 A 3MHz 150 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 10A, 5V
Mfr
Power - Max
150 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
200 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
4V @ 150mA, 15A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJH11022Gonsemi494MJH11022GOS-ND¥50.36000Similar
In-Stock: 347
Factory Stock: 1,980
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.57000¥56.57
30¥32.40200¥972.06
120¥27.09458¥3,251.35
510¥23.20610¥11,835.11
1,020¥23.00722¥23,467.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.